PVR3301 vs LH1522AB feature comparison

PVR3301 Crydom Inc

Buy Now Datasheet

LH1522AB LSI Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer CRYDOM INC AT & T MICROELECTRONICS
Reach Compliance Code compliant unknown
HTS Code 8541.40.95.00
Control Current 0.005 A
Control Voltage 1.2 V
Input Type DC
JESD-609 Code e0 e0
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Circuit Type MOSFET
Overall Height 5 mm
Overall Length 22 mm
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 4 6
Additional Feature LOGIC COMPATIBLE, UL RECOGNIZED, HIGH RELIABILITY
Configuration SEPARATE, 2 ELEMENTS
Forward Current-Max 0.05 A
Isolation Voltage-Max 3750 V
Number of Elements 2
On-State Current-Max 0.14 A
On-state Resistance-Max 15 Ω
Optoelectronic Device Type TRANSISTOR OUTPUT SSR

Compare LH1522AB with alternatives