PVR3301 vs OCM416LDF-R2 feature comparison

PVR3301 Crydom Inc

Buy Now Datasheet

OCM416LDF-R2 OKI Electric Industry Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer CRYDOM INC OKI ELECTRIC INDUSTRY CO LTD
Reach Compliance Code compliant unknown
HTS Code 8541.40.95.00 8541.40.95.00
Control Current 0.005 A
Control Voltage 1.2 V
Input Type DC
JESD-609 Code e0
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Circuit Type MOSFET
Overall Height 5 mm
Overall Length 22 mm
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 4 1
Package Description DIP-6
Configuration SEPARATE, 2 ELEMENTS
Forward Current-Max 0.05 A
Isolation Voltage-Max 1500 V
Number of Elements 2
On-State Current-Max 0.2 A
On-state Resistance-Max 4 Ω
Optoelectronic Device Type TRANSISTOR OUTPUT SSR

Compare OCM416LDF-R2 with alternatives