Q48SQ12033NRFA
vs
Q48SQ12033NRH
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DELTA ELECTRONICS INC
|
DELTA ELECTRONICS INC
|
Package Description |
QUARTER BRICK PACKAGE-8
|
QUARTER BRICK PACKAGE-8
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
75 V
|
75 V
|
Input Voltage-Min |
36 V
|
36 V
|
Input Voltage-Nom |
48 V
|
48 V
|
JESD-30 Code |
R-XDMA-P8
|
R-XDMA-P8
|
Length |
57.9 mm
|
57.9 mm
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
8
|
Output Voltage-Max |
13.2 V
|
13.2 V
|
Output Voltage-Min |
9.6 V
|
9.6 V
|
Output Voltage-Nom |
12 V
|
12 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Seated Height-Max |
11.2 mm
|
13.2 mm
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Total Power Output-Max |
400 W
|
400 W
|
Trim/Adjustable Output |
YES
|
YES
|
Width |
36.8 mm
|
36.8 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare Q48SQ12033NRFA with alternatives
Compare Q48SQ12033NRH with alternatives