Q65110A2975
vs
SFH4258-Z
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
OSRAM OPTO SEMICONDUCTORS GMBH
|
OSRAM OPTO SEMICONDUCTORS GMBH
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.1 A
|
0.1 A
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
INFRARED LED
|
INFRARED LED
|
Peak Wavelength |
860 nm
|
850 nm
|
Shape |
ROUND
|
ROUND
|
Size |
2.575 mm
|
2.575 mm
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT PACKAGE-4
|
JESD-609 Code |
|
e3
|
Output Power-Nom |
|
45 mW
|
Terminal Finish |
|
Tin (Sn)
|
|
|
|
Compare Q65110A2975 with alternatives
Compare SFH4258-Z with alternatives