R1114Q281D-TR-FE vs R1114Q281B-TR-FE feature comparison

R1114Q281D-TR-FE Ricoh Electronic Devices Co Ltd

Buy Now Datasheet

R1114Q281B-TR-FE Nisshinbo Micro Devices

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer RICOH ELECTRONIC DEVICES CO LTD NISSHINBO MICRO DEVICES INC
Part Package Code SOIC
Package Description SC-82AB, 4 PIN SC-82AB, 4 PIN
Pin Count 4
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Dropout Voltage1-Max 0.35 V 0.35 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 2 V 2 V
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e3 e3
Length 2 mm 2 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 4 4
Output Voltage1-Max 2.856 V 2.856 V
Output Voltage1-Min 2.744 V 2.744 V
Output Voltage1-Nom 2.8 V 2.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP TSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.05 mm 1.05 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.3 mm 1.3 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 10
Voltage Tolerance-Max 2% 2%
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
Dropout Voltage1-Nom 0.22 V
Load Regulation-Max 0.04%
Output Current1-Max 0.15 A

Compare R1114Q281D-TR-FE with alternatives

Compare R1114Q281B-TR-FE with alternatives