R1161N251B-TR-FE
vs
R1161D262A-TR-FE
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
RICOH ELECTRONIC DEVICES CO LTD
|
RICOH ELECTRONIC DEVICES CO LTD
|
Part Package Code |
SOT-23
|
SON
|
Package Description |
HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN
|
HALOGEN FREE AND ROHS COMPLIANT, HSON-6
|
Pin Count |
5
|
6
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
0.45 V
|
0.48 V
|
Input Voltage-Max |
6 V
|
6 V
|
Input Voltage-Min |
1.4 V
|
1.4 V
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-F6
|
JESD-609 Code |
e3
|
e2
|
Length |
2.9 mm
|
2.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
6
|
Output Current1-Max |
0.35 A
|
0.35 A
|
Output Voltage1-Max |
2.575 V
|
2.678 V
|
Output Voltage1-Min |
2.425 V
|
2.522 V
|
Output Voltage1-Nom |
2.5 V
|
2.6 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
HVSSOF
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH
|
Packing Method |
TR
|
TR
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.3 mm
|
0.9 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
MATTE TIN
|
TIN SILVER
|
Terminal Form |
GULL WING
|
FLAT
|
Terminal Pitch |
0.95 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Tolerance-Max |
3%
|
3%
|
Width |
1.6 mm
|
2.8 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare R1161N251B-TR-FE with alternatives
Compare R1161D262A-TR-FE with alternatives