R3111N231B-TR-FE vs R3111N251C-TR-FE feature comparison

R3111N231B-TR-FE Ricoh Electronic Devices Co Ltd

Buy Now Datasheet

R3111N251C-TR-FE Nisshinbo Micro Devices

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer RICOH ELECTRONIC DEVICES CO LTD NISSHINBO MICRO DEVICES INC
Part Package Code SOT-23
Package Description LSSOP, SOT-23, 5 PIN
Pin Count 5
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustable Threshold YES YES
Analog IC - Other Type VOLTAGE DETECTOR VOLTAGE DETECTOR
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e3
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.3 mm 1.2 mm
Supply Voltage-Nom (Vsup) 12 V 12 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +2.3V +2.5V
Time@Peak Reflow Temperature-Max (s) 10 10
Width 1.6 mm 1.6 mm
Base Number Matches 1 2
Additional Feature BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Package Equivalence Code TSOP5/6,.11,37
Supply Voltage-Max (Vsup) 10 V
Supply Voltage-Min (Vsup) 0.7 V

Compare R3111N231B-TR-FE with alternatives

Compare R3111N251C-TR-FE with alternatives