R5F364AENFB#V2
vs
R5F364AENFB
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Not Recommended
|
Not Recommended
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
LQFP
|
QFP
|
Package Description |
LFQFP, QFP100,.63SQ,20
|
14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100
|
Pin Count |
100
|
100
|
Manufacturer Package Code |
PLQP0100KB
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Factory Lead Time |
12 Weeks
|
|
Samacsys Manufacturer |
Renesas Electronics
|
|
Has ADC |
YES
|
YES
|
Address Bus Width |
20
|
20
|
Bit Size |
16
|
16
|
CPU Family |
M16C
|
M16C
|
Clock Frequency-Max |
20 MHz
|
20 MHz
|
DAC Channels |
YES
|
YES
|
DMA Channels |
YES
|
YES
|
External Data Bus Width |
16
|
16
|
JESD-30 Code |
S-PQFP-G100
|
S-PQFP-G100
|
JESD-609 Code |
e3
|
|
Length |
14 mm
|
14 mm
|
Moisture Sensitivity Level |
3
|
|
Number of I/O Lines |
88
|
88
|
Number of Terminals |
100
|
100
|
On Chip Program ROM Width |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFQFP
|
LFQFP
|
Package Equivalence Code |
QFP100,.63SQ,20
|
QFP100,.63SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
20480
|
20480
|
ROM (words) |
262144
|
262144
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
1.7 mm
|
1.7 mm
|
Speed |
25 MHz
|
25 MHz
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
5 V
|
5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Finish |
TIN
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
14 mm
|
14 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare R5F364AENFB#V2 with alternatives
Compare R5F364AENFB with alternatives