R5F52205BDFM#V0
vs
R5F52205BDFM#10
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
LQFP
|
LQFP
|
Pin Count |
64
|
64
|
Manufacturer Package Code |
PLQP0064KB
|
PLQP0064KB
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Samacsys Manufacturer |
Renesas Electronics
|
Renesas Electronics
|
Moisture Sensitivity Level |
3
|
3
|
ROM (words) |
131072
|
131072
|
Technology |
CMOS
|
CMOS
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
12 Weeks
|
Has ADC |
|
YES
|
Additional Feature |
|
ALSO OPERATES AT 8MHZ FROM 1.62-2.7V
|
Address Bus Width |
|
|
Bit Size |
|
32
|
Boundary Scan |
|
NO
|
CPU Family |
|
RX220
|
Clock Frequency-Max |
|
20 MHz
|
DAC Channels |
|
NO
|
DMA Channels |
|
YES
|
External Data Bus Width |
|
|
Format |
|
FIXED POINT
|
Integrated Cache |
|
NO
|
JESD-30 Code |
|
S-PQFP-G64
|
Length |
|
10 mm
|
Low Power Mode |
|
YES
|
Number of DMA Channels |
|
4
|
Number of External Interrupts |
|
8
|
Number of I/O Lines |
|
49
|
Number of Serial I/Os |
|
5
|
Number of Terminals |
|
64
|
Number of Timers |
|
14
|
On Chip Data RAM Width |
|
8
|
On Chip Program ROM Width |
|
8
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
PWM Channels |
|
YES
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
LFQFP
|
Package Equivalence Code |
|
QFP64,.47SQ,20
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLATPACK, LOW PROFILE, FINE PITCH
|
RAM (bytes) |
|
8192
|
ROM Programmability |
|
FLASH
|
Seated Height-Max |
|
1.7 mm
|
Speed |
|
32 MHz
|
Supply Current-Max |
|
25 mA
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
3.3 V
|
Supply Voltage-Nom |
|
3.3 V
|
Surface Mount |
|
YES
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
QUAD
|
Width |
|
10 mm
|
|
|
|
Compare R5F52205BDFM#V0 with alternatives
Compare R5F52205BDFM#10 with alternatives