RA52KWGR
vs
RA50KWAR
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
OSLO SWITCH INC
|
OSLO SWITCH INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Actuator Angle |
|
|
Actuator Color |
WHITE
|
WHITE
|
Actuator Length |
0.217 inch
|
0.217 inch
|
Actuator Type |
ROCKER
|
ROCKER
|
Additional Feature |
APPROVAL: UL
|
APPROVAL: UL
|
Body Breadth |
13.0048 mm
|
13.0048 mm
|
Body Color |
BLACK
|
BLACK
|
Body Height |
16.002 mm
|
16.002 mm
|
Body Length or Diameter |
18.5928 mm
|
18.5928 mm
|
Contact (AC) Max Rating R Load |
6A@250VAC
|
6A@250VAC
|
Contact Current(AC)-Max |
6 A
|
6 A
|
Contact Function |
OFF-(ON)
|
OFF-(ON)
|
Contact Resistance |
0.02 mΩ
|
0.02 mΩ
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Dielectric Withstand Volts |
1500VAC V
|
1500VAC V
|
Electrical Life |
10000 Cycle(s)
|
10000 Cycle(s)
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
PCB Hole Count |
3
|
3
|
Sealing |
MOLDED
|
MOLDED
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Terminal Length |
0.217 inch
|
0.217 inch
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare RA52KWGR with alternatives
Compare RA50KWAR with alternatives