RB160L-40TE25A vs SFPM-62VL feature comparison

RB160L-40TE25A ROHM Semiconductor

Buy Now Datasheet

SFPM-62VL Sanken Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROHM CO LTD SANKEN ELECTRIC CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 150 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 40 V 200 V
Surface Mount YES YES
Technology SCHOTTKY
Terminal Finish TIN COPPER
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Application GENERAL PURPOSE
Forward Voltage-Max (VF) 0.98 V
Non-rep Pk Forward Current-Max 45 A
Operating Temperature-Min -40 °C
Reverse Current-Max 10 µA
Reverse Test Voltage 200 V

Compare RB160L-40TE25A with alternatives

Compare SFPM-62VL with alternatives