RC1616D-3.3
vs
SPX1117R-3.3-L
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
EXAR CORP
|
Part Package Code |
TO-252
|
TO-252
|
Package Description |
TO-252, SMSIP3H,.38,90TB
|
TO-252,
|
Pin Count |
4
|
4
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
|
Dropout Voltage1-Max |
1.2 V
|
1.2 V
|
Dropout Voltage1-Nom |
1 V
|
|
Input Voltage Absolute-Max |
7.5 V
|
|
Input Voltage-Max |
7 V
|
12 V
|
Input Voltage-Min |
4.8 V
|
4.7 V
|
JESD-30 Code |
R-PSSO-G2
|
R-PSSO-G2
|
Length |
6.54 mm
|
6.5405 mm
|
Line Regulation-Max |
0.0066%
|
|
Load Regulation-Max |
0.0165%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
2
|
2
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
|
-40 °C
|
Output Current1-Max |
0.5 A
|
0.8 A
|
Output Voltage1-Max |
3.366 V
|
3.366 V
|
Output Voltage1-Min |
3.234 V
|
3.234 V
|
Output Voltage1-Nom |
3.3 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-252
|
TO-252
|
Package Equivalence Code |
SMSIP3H,.38,90TB
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
2.38 mm
|
2.3876 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
2.28 mm
|
2.5 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Voltage Tolerance-Max |
2%
|
2%
|
Width |
5.775 mm
|
6.096 mm
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
2
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare RC1616D-3.3 with alternatives
Compare SPX1117R-3.3-L with alternatives