RCLAMP2504P.TCT vs RCLAMP0854P.TCT feature comparison

RCLAMP2504P.TCT Semtech Corporation

Buy Now Datasheet

RCLAMP0854P.TCT Semtech Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SEMTECH CORP SEMTECH CORP
Package Description S-PDSO-N6 1.60 X 1.60 MM, 0.60 MM HEIGHT, ROHS COMPLIANT PACKAGE-6
Pin Count 6 6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer SEMTECH SEMTECH
Additional Feature LOW LEAKAGE CURRENT, LOW CAPACITANCE
Clamping Voltage-Max 13 V 12.5 V
Configuration SINGLE COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code S-PDSO-N6 S-XDSO-N6
JESD-609 Code e4 e4
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 80 W 200 W
Number of Elements 1 2
Number of Terminals 6 6
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 2.5 V 5.5 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Base Number Matches 1 1
Breakdown Voltage-Max 10 V
Breakdown Voltage-Min 6 V
Breakdown Voltage-Nom 8 V
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Reference Standard IEC-61000-4-2, 4-4

Compare RCLAMP2504P.TCT with alternatives

Compare RCLAMP0854P.TCT with alternatives