RE77G3401J01
vs
RE77G3401J01
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
Chassis Mount,
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.29.00.00
|
|
Construction |
All-Welded
|
All-Welded
|
JESD-609 Code |
e0
|
e0
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
250 °C
|
250 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
44.45 mm
|
44.45 mm
|
Package Length |
88.9 mm
|
88.9 mm
|
Package Style |
Chassis Mount
|
Chassis Mount
|
Package Width |
71.42 mm
|
71.42 mm
|
Rated Power Dissipation (P) |
75 W
|
75 W
|
Reference Standard |
MIL-PRF-18546
|
MIL-PRF-18546
|
Resistance |
3400 Ω
|
3400 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Technology |
WIRE WOUND
|
WIRE WOUND
|
Temperature Coefficient |
-20,20 ppm/°C
|
-20,20 ppm/°C
|
Terminal Finish |
Tin/Lead (Sn60Pb40)
|
Tin/Lead (Sn60Pb40)
|
Tolerance |
1%
|
1%
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
14 Weeks
|
|
|
|