RE80G1300J01
vs
RE80N1300J01
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
13 Weeks
|
9 Weeks
|
Construction |
All-Welded
|
All-Welded
|
JESD-609 Code |
e0
|
e0
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
250 °C
|
250 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
55.58 mm
|
55.58 mm
|
Package Length |
114.3 mm
|
114.3 mm
|
Package Style |
Chassis Mount
|
Chassis Mount
|
Package Width |
76.2 mm
|
76.2 mm
|
Rated Power Dissipation (P) |
120 W
|
120 W
|
Reference Standard |
MIL-PRF-18546
|
MIL-PRF-18546
|
Resistance |
130 Ω
|
130 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Technology |
WIRE WOUND
|
WIRE WOUND
|
Temperature Coefficient |
-20,20 ppm/°C
|
-20,20 ppm/°C
|
Terminal Finish |
Tin/Lead (Sn60Pb40)
|
Tin/Lead (Sn60Pb40)
|
Tolerance |
1%
|
1%
|
Base Number Matches |
1
|
1
|
|
|
|