REF3312AIRSER
vs
MAX6126B30+T
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description |
UQFN-8
|
TSSOP, TSSOP8,.19
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Date Of Intro |
2016-11-22
|
|
Samacsys Manufacturer |
Texas Instruments
|
|
Analog IC - Other Type |
THREE TERMINAL VOLTAGE REFERENCE
|
THREE TERMINAL VOLTAGE REFERENCE
|
Input Voltage-Max |
5.5 V
|
|
Input Voltage-Min |
1.7 V
|
|
JESD-30 Code |
S-PQCC-N8
|
S-PDSO-G8
|
JESD-609 Code |
e4
|
e3
|
Length |
1.5 mm
|
3 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
1.38 V
|
3.003 V
|
Output Voltage-Min |
1.02 V
|
2.997 V
|
Output Voltage-Nom |
1.25 V
|
3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HQCCN
|
TSSOP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
0.6 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
12.6 V
|
Supply Voltage-Min (Vsup) |
1.4 V
|
3.2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BICMOS
|
Temp Coef of Voltage-Max |
30 ppm/°C
|
12 ppm/°C
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
1.5 mm
|
3 mm
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
TSSOP
|
Pin Count |
|
8
|
HTS Code |
|
8542.39.00.01
|
Package Equivalence Code |
|
TSSOP8,.19
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare REF3312AIRSER with alternatives
Compare MAX6126B30+T with alternatives