REF3425MDBVTEP vs LM4140BCMX-2.5/NOPB feature comparison

REF3425MDBVTEP Texas Instruments

Buy Now Datasheet

LM4140BCMX-2.5/NOPB Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description HLSSOP, GREEN, SOIC-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2018-12-28
Samacsys Manufacturer Texas Instruments Texas Instruments
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
Input Voltage-Max 12 V 5.5 V
Input Voltage-Min 2.55 V 1.8 V
JESD-30 Code R-PDSO-G6 R-PDSO-G8
JESD-609 Code e4 e3
Length 2.9 mm 4.9 mm
Moisture Sensitivity Level 2 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 6 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Voltage-Max 2.50125 V 2.5025 V
Output Voltage-Min 2.49875 V 2.4975 V
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HLSSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.45 mm 1.75 mm
Supply Voltage-Max (Vsup) 12 V 5.5 V
Supply Voltage-Min (Vsup) 2.55 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temp Coef of Voltage-Max 6 ppm/°C 6 ppm/°C
Temperature Grade MILITARY COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD SILVER MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Trim/Adjustable Output NO NO
Width 1.6 mm 3.9 mm
Base Number Matches 1 1
Part Package Code SOIC
Pin Count 8
Package Equivalence Code SOP8,.25
Qualification Status Not Qualified
Voltage Tolerance-Max 0.1%

Compare REF3425MDBVTEP with alternatives

Compare LM4140BCMX-2.5/NOPB with alternatives