REF3425MDBVTEP vs MAX6070AAUT25+T feature comparison

REF3425MDBVTEP Texas Instruments

Buy Now Datasheet

MAX6070AAUT25+T Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description HLSSOP,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 2018-12-28 2012-11-07
Samacsys Manufacturer Texas Instruments Analog Devices
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
Input Voltage-Max 12 V
Input Voltage-Min 2.55 V
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e4 e3
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 2 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Voltage-Max 2.50125 V 2.501 V
Output Voltage-Min 2.49875 V 2.499 V
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HLSSOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.45 mm 1.45 mm
Supply Voltage-Max (Vsup) 12 V 5.5 V
Supply Voltage-Min (Vsup) 2.55 V 2.8 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES YES
Technology CMOS BIPOLAR
Temp Coef of Voltage-Max 6 ppm/°C 6 ppm/°C
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD SILVER Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Trim/Adjustable Output NO NO
Width 1.6 mm 1.625 mm
Base Number Matches 1 1
Part Package Code 6-SOT_23-N/A
Pin Count 6
Manufacturer Package Code 6-SOT_23-N/A
Output Current-Max 0.01 A
Package Equivalence Code TSOP6,.11,37
Qualification Status Not Qualified
Supply Current-Max (Isup) 0.3 mA
Voltage Tolerance-Max 0.04%

Compare REF3425MDBVTEP with alternatives

Compare MAX6070AAUT25+T with alternatives