RH-0505D/HP
vs
DCP010505DBP-U/7E4
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
RECOM POWER GMBH
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
MODULE
|
MODULE
|
Package Description |
SIP-7/5
|
SOP, GWDIP14,.4
|
Pin Count |
7/5
|
14/7
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
RECOM Power
|
Texas Instruments
|
Additional Feature |
ADDITIONAL -5V OUTPUT AVAILABLE
|
ADDITIONAL -5V OUTPUT AVAILABLE
|
Analog IC - Other Type |
DC-DC UNREGULATED POWER SUPPLY MODULE
|
DC-DC UNREGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
5.5 V
|
5.5 V
|
Input Voltage-Min |
4.5 V
|
4.5 V
|
Input Voltage-Nom |
5 V
|
5 V
|
JESD-30 Code |
R-PSIP-T7
|
R-PDSO-G7
|
Load Regulation-Max |
15%
|
32%
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
7
|
7
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
0.1 A
|
0.1 A
|
Output Voltage-Max |
5.25 V
|
5.75 V
|
Output Voltage-Min |
4.75 V
|
4.25 V
|
Output Voltage-Nom |
5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SIP
|
SOP
|
Package Equivalence Code |
SIP5/7,.2
|
GWDIP14,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
YES
|
Technology |
HYBRID
|
BCDMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
SINGLE
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Total Power Output-Max |
1 W
|
1 W
|
Trim/Adjustable Output |
NO
|
NO
|
Base Number Matches |
1
|
1
|
Control Mode |
|
VOLTAGE-MODE
|
Efficiency (Main Output) |
|
81%
|
JESD-609 Code |
|
e4
|
Length |
|
19.18 mm
|
Moisture Sensitivity Level |
|
3
|
Ripple Voltage (Main Out) |
|
0.007 Vrms
|
Seated Height-Max |
|
5.33 mm
|
Switcher Configuration |
|
PUSH-PULL
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
Width |
|
6.605 mm
|
|
|
|
Compare RH-0505D/HP with alternatives
Compare DCP010505DBP-U/7E4 with alternatives