RK73G2ATTD1501F
vs
RK73G2ARTTE1501F
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KOA SPEER ELECTRONICS INC
|
KOA SPEER ELECTRONICS INC
|
Package Description |
CHIP
|
CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.30
|
8533.21.00.30
|
Samacsys Manufacturer |
KOA Speer
|
|
Construction |
Rectangular
|
Rectangular
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.5 mm
|
0.5 mm
|
Package Length |
2 mm
|
2 mm
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
SMT
|
SMT
|
Package Width |
1.25 mm
|
1.25 mm
|
Packing Method |
TR, PUNCHED PAPER, 7 INCH
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P) |
0.125 W
|
0.125 W
|
Rated Temperature |
70 °C
|
70 °C
|
Reference Standard |
AEC-Q200
|
AEC-Q200
|
Resistance |
1500 Ω
|
1500 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
0805
|
0805
|
Surface Mount |
YES
|
YES
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
50 ppm/°C
|
50 ppm/°C
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
MATTE TIN OVER NICKEL
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
1%
|
1%
|
Working Voltage |
150 V
|
150 V
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
IEC 60115-8, ANTI-SULFUR
|
|
|
|
Compare RK73G2ATTD1501F with alternatives
Compare RK73G2ARTTE1501F with alternatives