RK73H3ATTE1821F vs FCF25FP-1821-W feature comparison

RK73H3ATTE1821F KOA Speer Electronics Inc

Buy Now Datasheet

FCF25FP-1821-W Prosperity Dielectrics Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer KOA SPEER ELECTRONICS INC PROSPERITY DIELECTRICS CO LTD
Package Description SMT, 2512
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Construction Rectangular Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 6.3 mm 6.3 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 3.1 mm 3.1 mm
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR, Plastic, 7 Inch
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 1820 Ω 1820 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Series FCF-W

Compare RK73H3ATTE1821F with alternatives

Compare FCF25FP-1821-W with alternatives