RL254-F vs FR257P feature comparison

RL254-F Rectron Semiconductor

Buy Now Datasheet

FR257P Rectron Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RECTRON LTD RECTRON LTD
Package Description O-PALF-W2 PLASTIC, R-3, 2 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE FAST RECOVERY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1.3 V
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 2.5 A 2.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Reverse Current-Max 1 µA
Reverse Test Voltage 1000 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Pin Count 2
Additional Feature HIGH RELIABILITY
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 265
Reverse Recovery Time-Max 0.25 µs
Terminal Finish Matte Tin (Sn)

Compare RL254-F with alternatives

Compare FR257P with alternatives