RM242-020-212-2900 vs MIL-C-55302/64LC20F feature comparison

RM242-020-212-2900 AirBorn Inc

Buy Now Datasheet

MIL-C-55302/64LC20F Winchester Interconnect

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AIRBORN INC WINCHESTER INTERCONNECT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature NO POLARIZATION STANDARD: MIL-C-55302/64
Body Breadth 0.2 inch 0.25 inch
Body Depth 0.585 inch 0.335 inch
Body Length 1.512 inch 1.35 inch
Body/Shell Style RECEPTACLE SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination Tin/Lead (Sn/Pb)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE
JESD-609 Code e0
MIL Conformance NO YES
Mating Contact Pitch 0.075 inch 0.1 inch
Mating Contact Row Spacing 0.075 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE .099-.111 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
Plating Thickness 50u inch
Rated Current (Signal) 3 A
Terminal Length 0.14 inch 0.172 inch
Terminal Pitch 1.91 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 20 20
Base Number Matches 1 1
Insertion Force-Max LIF N
Insulator Color BLACK
Mounting Option 2 SCREWLOCKS
PCB Contact Row Spacing 2.54 mm
Withdrawl Force-Min LIF N

Compare RM242-020-212-2900 with alternatives

Compare MIL-C-55302/64LC20F with alternatives