RM242-020-222-8400 vs MIL-C-55302/64-B20X feature comparison

RM242-020-222-8400 AirBorn Inc

Buy Now Datasheet

MIL-C-55302/64-B20X Winchester Interconnect

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AIRBORN INC WINCHESTER INTERCONNECT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.2 inch 0.25 inch
Body Depth 0.3 inch 0.335 inch
Body Length 1.512 inch 1.35 inch
Body/Shell Style RECEPTACLE SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
Filter Feature NO NO
Insulator Material POLYPHENYLENE SULFIDE
Mating Contact Pitch 0.075 inch 0.1 inch
Mating Contact Row Spacing 0.075 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABE
Mixed Contacts NO NO
Mounting Option 1 GUIDE SET GUIDE PIN
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 1.905 mm 2.54 mm
Rated Current (Signal) 3 A
Terminal Length 0.14 inch 0.14 inch
Terminal Pitch 1.905 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 20 20
Base Number Matches 1 1
Additional Feature STANDARD: MIL-C-55302/64
Contact Finish Mating NOT SPECIFIED
DIN Conformance NO
IEC Conformance NO
Insulator Color BLACK
MIL Conformance YES
Mounting Option 2 LOCKING

Compare RM242-020-222-8400 with alternatives

Compare MIL-C-55302/64-B20X with alternatives