RM332024
vs
RM333024
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
not_compliant
|
compliant
|
Samacsys Manufacturer |
TE Connectivity
|
|
Additional Feature |
WITH TEST BUTTON
|
WITH TEST BUTTON
|
Body Breadth |
35.5 mm
|
35.5 mm
|
Body Height |
56.2 mm
|
58.5 mm
|
Body Length or Diameter |
38.5 mm
|
38.5 mm
|
Coil Current(DC)-Max |
0.05 A
|
0.05 A
|
Coil Operate Voltage(DC) |
18 V
|
18 V
|
Coil Power |
1200 mW
|
1200 mW
|
Coil Release Voltage(DC) |
2.4 V
|
2.4 V
|
Coil Resistance |
475 Ω
|
475 Ω
|
Coil Voltage(DC)-Max |
24 V
|
24 V
|
Coil Voltage-Nom |
24 V
|
24 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Power Rating R Load |
3800VA@440VAC
|
3800VA@440VAC
|
Contact (AC) Max Rating R Load |
10A@440VAC
|
10A@440VAC
|
Contact Current(AC)-Max |
10 A
|
10 A
|
Contact Current(DC)-Max |
10 A
|
10 A
|
Contact Voltage(AC)-Max |
440 V
|
440 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Electrical Life |
30000 Cycle(s)
|
30000 Cycle(s)
|
End Contact Material |
Silver Cadmium Oxide
|
Silver Cadmium Oxide
|
Input Switching Control Type |
Random
|
Random
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Terminals |
11
|
11
|
Operate Time |
18 ms
|
18 ms
|
Operating Temperature-Max |
60 °C
|
60 °C
|
Operating Temperature-Min |
-45 °C
|
-45 °C
|
Packing Method |
BULK
|
BULK
|
Physical Dimension |
38.5mm x 35.5mm x 56.2mm
|
38.5mm x 35.5mm x 58.5mm
|
Reference Standard |
UL; VDE
|
UL; VDE
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Form |
3 FORM C
|
3 FORM C
|
Relay Function |
3PDT
|
3PDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
13 ms
|
13 ms
|
Sealing |
RT1
|
RT1
|
Surface Mount |
NO
|
NO
|
Termination Type |
QUICK CONNECT
|
QUICK CONNECT
|
Base Number Matches |
1
|
1
|
|
|
|