RM352-011-322-2900BN
vs
7500S080013
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
AIRBORN INC
|
LEOCO CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.275 inch
|
0.271 inch
|
Body Depth |
0.3 inch
|
0.61 inch
|
Body Length |
1.005 inch
|
1.673 inch
|
Body/Shell Style |
PLUG
|
SOCKET
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
AU
|
|
Contact Finish Termination |
TIN LEAD
|
|
Contact Gender |
MALE
|
FEMALE
|
Contact Pattern |
STAGGERED
|
RECTANGULAR
|
Contact Resistance |
15 mΩ
|
20 mΩ
|
Contact Style |
RND PIN-SKT
|
SQ PIN-SKT
|
Durability |
500 Cycles
|
100 Cycles
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
5000000000 Ω
|
1000000000 Ω
|
Insulator Material |
POLYPHENYLENE SULFIDE
|
POLYAMIDE
|
Mating Contact Pitch |
0.075 inch
|
0.197 inch
|
Mating Contact Row Spacing |
0.1 inch
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Option 2 |
JACKSCREW
|
|
Mounting Style |
RIGHT ANGLE
|
|
Mounting Type |
BOARD
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
3
|
|
Number of Rows Loaded |
3
|
1
|
Operating Temperature-Max |
125 °C
|
105 °C
|
Operating Temperature-Min |
-65 °C
|
-25 °C
|
PCB Contact Pattern |
STAGGERED
|
|
PCB Contact Row Spacing |
2.54 mm
|
|
Rated Current (Signal) |
3 A
|
7 A
|
Terminal Length |
0.14 inch
|
|
Terminal Pitch |
1.905 mm
|
|
Termination Type |
SOLDER
|
CRIMP
|
Total Number of Contacts |
11
|
8
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
POLARIZED
|
Contact Design |
|
PREASSEM CONN
|
DIN Conformance |
|
NO
|
Dielectric Withstanding Voltage |
|
1500VAC V
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
NO
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Option |
|
GENERAL PURPOSE
|
Polarization Key |
|
POLARIZED HOUSING
|
Reference Standard |
|
UL, CSA
|
UL Flammability Code |
|
94V-0
|
Wire Size-Max |
|
18 AWG
|
Wire Size-Min |
|
26 AWG
|
|
|
|