RMDM-37PBRM7-TL61A172 vs MDLM-1-37-P-H-001-A-A174 feature comparison

RMDM-37PBRM7-TL61A172 ITT Interconnect Solutions

Buy Now Datasheet

MDLM-1-37-P-H-001-A-A174 ITT Interconnect Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Body/Shell Style PLUG PLUG
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (50) OVER COPPER (10)
Contact Finish Termination GOLD GOLD (50) OVER COPPER (10)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD CABLE; PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish GOLD NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size F F
Termination Type SOLDER CRIMP
Total Number of Contacts 37 37
Base Number Matches 1 1
Additional Feature LOW PROFILE
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare RMDM-37PBRM7-TL61A172 with alternatives

Compare MDLM-1-37-P-H-001-A-A174 with alternatives