RN131G-I/RM481 vs RN131C/RM236 feature comparison

RN131G-I/RM481 Microchip Technology Inc

Buy Now Datasheet

RN131C/RM236 Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description MODULE-44 ROHS COMPLIANT, MODULE-44
Reach Compliance Code compliant compliant
ECCN Code 5A992.C 5A992.C
HTS Code 8529.90.22.00 8529.90.22.00
Samacsys Manufacturer Microchip
JESD-30 Code R-XQMA-N44 R-XXMA-N44
Length 37 mm 37 mm
Number of Functions 1 1
Number of Terminals 44 44
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -30 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Seated Height-Max 3.5 mm 3.5 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology HYBRID
Telecom IC Type WIRELESS LAN CIRCUIT LAN SWITCHING CIRCUIT
Temperature Grade OTHER COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 2 mm 2 mm
Terminal Position QUAD UNSPECIFIED
Width 20 mm 20 mm
Base Number Matches 1 1
Rohs Code Yes
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare RN131G-I/RM481 with alternatives

Compare RN131C/RM236 with alternatives