RN55E2322DR36
vs
RN55E2322DRE6
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
AXIAL LEADED
|
AXIAL LEADED
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
Factory Lead Time |
35 Weeks
|
35 Weeks
|
Additional Feature |
FLAMEPROOF
|
FLAMEPROOF
|
Construction |
Tubular
|
Tubular
|
JESD-609 Code |
e0
|
e0
|
Lead Diameter |
0.64 mm
|
0.64 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Diameter |
2.29 mm
|
2.29 mm
|
Package Length |
6.1 mm
|
6.1 mm
|
Package Style |
Axial
|
Axial
|
Packing Method |
TR, 11.5 INCH
|
TR, 7.5 INCH
|
Rated Power Dissipation (P) |
0.1 W
|
0.1 W
|
Rated Temperature |
125 °C
|
125 °C
|
Reference Standard |
MIL-R-10509
|
MIL-R-10509
|
Resistance |
23200 Ω
|
23200 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
METAL FILM
|
METAL FILM
|
Temperature Coefficient |
25 ppm/°C
|
25 ppm/°C
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
0.5%
|
0.5%
|
Working Voltage |
200 V
|
200 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare RN55E2322DR36 with alternatives
Compare RN55E2322DRE6 with alternatives