RP109N261D-TR-FE vs RP109K261B-TR feature comparison

RP109N261D-TR-FE New Japan Radio Co Ltd

Buy Now Datasheet

RP109K261B-TR Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NEW JAPAN RADIO CO LTD RICOH ELECTRONIC DEVICES CO LTD
Package Description SOT-23, 5 PIN DFN-4
Reach Compliance Code compliant unknown
Adjustability FIXED
Dropout Voltage1-Max 0.35 V 0.35 V
Dropout Voltage1-Nom 0.25 V
Input Voltage Absolute-Max 6 V
Input Voltage-Max 5.25 V 5.25 V
Input Voltage-Min 3.1 V 1.4 V
JESD-30 Code R-PDSO-G5 S-PDSO-N4
Length 2.9 mm 0.8 mm
Line Regulation-Max 0.00559%
Load Regulation-Max 0.03%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 5 4
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 2.639 V 2.626 V
Output Voltage1-Min 2.561 V 2.574 V
Output Voltage1-Nom 2.6 V 2.6 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP SON
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE
Packing Method TR TR
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.3 mm 0.4 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.95 mm 0.48 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 1.5% 1%
Width 1.6 mm 0.8 mm
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DFN
Pin Count 4
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-609 Code e4
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish GOLD
Time@Peak Reflow Temperature-Max (s) 10

Compare RP109K261B-TR with alternatives