RP109N261D-TR-FE vs RP109L251D-TR feature comparison

RP109N261D-TR-FE Nisshinbo Micro Devices

Buy Now Datasheet

RP109L251D-TR New Japan Radio Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer NISSHINBO MICRO DEVICES INC NEW JAPAN RADIO CO LTD
Reach Compliance Code compliant compliant
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.35 V 0.35 V
Dropout Voltage1-Nom 0.25 V 0.25 V
Input Voltage Absolute-Max 6 V 6 V
Input Voltage-Max 5.25 V 5.25 V
Input Voltage-Min 3.1 V 3 V
JESD-30 Code R-PDSO-G5 S-PDSO-N4
Length 2.9 mm 1 mm
Line Regulation-Max 0.00559% 0.005625%
Load Regulation-Max 0.03% 0.03%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 2.639 V 2.5375 V
Output Voltage1-Min 2.561 V 2.4625 V
Output Voltage1-Nom 2.6 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP HVSON
Package Equivalence Code TSOP5/6,.11,37 SOLCC4,.04,25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR TR
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.3 mm 0.4 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.95 mm 0.65 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 1.5% 1.5%
Width 1.6 mm 1 mm
Base Number Matches 3 3
Package Description DFN-4