RP73PG2B78R7BTDF vs RP73G2B78R7ATD feature comparison

RP73PG2B78R7BTDF TE Connectivity

Buy Now Datasheet

RP73G2B78R7ATD TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description CHIP CHIP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.05 mm 3.05 mm
Package Style SMT SMT
Package Width 1.55 mm 1.55 mm
Packing Method TR, PAPER, 7 INCH TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.33 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 78.7 Ω 78.7 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.05%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Rohs Code Yes

Compare RP73PG2B78R7BTDF with alternatives

Compare RP73G2B78R7ATD with alternatives