RPLH16-02-01-02
vs
CSL-U311D4Q
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LEDTRONICS INC
|
ROBERT G ALLEN CO INC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
RED
|
SUPER BRIGHT RED
|
Configuration |
SINGLE
|
SINGLE
|
Mounting Feature |
PANEL MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
50 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Packing Method |
BULK
|
|
Shape |
ROUND
|
ROUND
|
Size |
16 mm
|
3 mm
|
Surface Mount |
NO
|
|
Base Number Matches |
1
|
1
|
T-code |
|
T-1
|
|
|
|
Compare RPLH16-02-01-02 with alternatives
Compare CSL-U311D4Q with alternatives