RPLH16-02-07-02
vs
Q14P2AYXXSW220E-086
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LEDTRONICS INC
|
APEM COMPONENTS INC
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
WHITE
|
SUPER BRIGHT WHITE
|
Configuration |
SINGLE
|
SINGLE
|
Lens Type |
WATER CLEAR
|
WATER CLEAR
|
Mounting Feature |
PANEL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
50 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Packing Method |
BULK
|
BULK
|
Shape |
ROUND
|
ROUND
|
Size |
16 mm
|
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
1
|
1
|
Forward Current-Max |
|
0.003 A
|
Luminous Intensity-Nom |
|
4400.0 mcd
|
Overall Height |
|
4.75 mm
|
Reverse Voltage-Max |
|
5 V
|
Terminal Pitch |
|
2.5 mm
|
|
|
|
Compare RPLH16-02-07-02 with alternatives
Compare Q14P2AYXXSW220E-086 with alternatives