RTHH4012WG vs G2RL-1A-E-12VDC feature comparison

RTHH4012WG TE Connectivity

Buy Now Datasheet

G2RL-1A-E-12VDC OMRON Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD OMRON ELECTRONICS INC
Reach Compliance Code compliant unknown
Samacsys Manufacturer TE Connectivity
Body Breadth 12.7 mm 12.7 mm
Body Height 15.7 mm 15.7 mm
Body Length or Diameter 29 mm 29 mm
Coil Power 400 mW 400 mW
Coil Resistance 360 Ω 360 Ω
Coil Voltage(DC)-Max 12 V 12 V
Contact Current(AC)-Max 16 A 16 A
Contact Current(DC)-Max 16 A 16 A
Contact Voltage(AC)-Max 400 V 250 V
Dielectric Strength Between Coil and Contacts 5000 Vrms 3536 Vrms
Dielectric Strength Between Open Contacts 1000 Vrms 707.21 Vrms
End Contact Material SILVER NICKEL Silver Alloy
Mounting Feature PANEL MOUNT THROUGH HOLE-STRAIGHT MOUNT
Operating Temperature-Max 105 °C 85 °C
Packing Method BOX; TUBE
Relay Action MOMENTARY MOMENTARY
Relay Form 1 FORM A 1 FORM A
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Surface Mount NO NO
Termination Type SOLDER/QUICK CONNECT SOLDER
Weight 14 g 12 g
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
Additional Feature LOW PROFILE
Coil Current(DC)-Max 0.033 A
Coil Operate Voltage(DC) 8.4 V
Coil Release Voltage(DC) 1.2 V
Coil Voltage-Nom 12 V
Coil/Input Supply Type DC
Contact (AC) Max Rating R Load 16A@250VAC
Contact (DC) Max Rating R Load 16A@24VDC
Contact Resistance 100 mΩ
Contact Voltage(DC)-Max 24 V
Contact/Output Supply Type AC/DC
Electrical Life 150000 Cycle(s)
Input Switching Control Type Random
Insulation Resistance 1000000000 Ω
JESD-609 Code e1
Manufacturer Series G2RL
Number of Terminals 5
Operate Time 15 ms
Operating Temperature-Min -40 °C
PCB Hole Count 5
Physical Dimension 29mm x 12.7mm x 15.7mm
Reference Standard CSA; UL; VDE
Relay Function SPST
Release Time 5 ms
Terminal Finish NOT SPECIFIED
Terminal Length 0.0035 inch

Compare RTHH4012WG with alternatives

Compare G2RL-1A-E-12VDC with alternatives