RTHH4012WG vs G2RL-1ATP5-EDC12 feature comparison

RTHH4012WG TE Connectivity

Buy Now Datasheet

G2RL-1ATP5-EDC12 OMRON Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD OMRON CORP
Reach Compliance Code compliant unknown
Samacsys Manufacturer TE Connectivity
Body Breadth 12.7 mm 12.7 mm
Body Height 15.7 mm 16 mm
Body Length or Diameter 29 mm 29.6 mm
Coil Power 400 mW 400 mW
Coil Resistance 360 Ω 360 Ω
Coil Voltage(DC)-Max 12 V 12 V
Contact Current(AC)-Max 16 A 16 A
Contact Current(DC)-Max 16 A
Contact Voltage(AC)-Max 400 V 440 V
Dielectric Strength Between Coil and Contacts 5000 Vrms
Dielectric Strength Between Open Contacts 1000 Vrms
End Contact Material SILVER NICKEL
Mounting Feature PANEL MOUNT THROUGH HOLE-STRAIGHT MOUNT
Operating Temperature-Max 105 °C 105 °C
Packing Method BOX; TUBE
Relay Action MOMENTARY MOMENTARY
Relay Form 1 FORM A
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Surface Mount NO NO
Termination Type SOLDER/QUICK CONNECT SOLDER
Weight 14 g
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
Additional Feature LOW PROFILE, QUICK CONNECT TERMINALS ALSO AVAILABLE
Coil Current(DC)-Max 0.033 A
Coil Operate Voltage(DC) 8.4 V
Coil Release Voltage(DC) 1.2 V
Coil/Input Supply Type DC
Contact (AC) Max Rating R Load 16A@440VAC
Contact/Output Supply Type AC
Electrical Life 50000 Cycle(s)
Operate Time 15 ms
Operating Temperature-Min -40 °C
Physical Dimension 29.6mm x 12.7mm x 16mm
Reference Standard CSA; UL
Relay Function SPST
Release Time 5 ms

Compare RTHH4012WG with alternatives

Compare G2RL-1ATP5-EDC12 with alternatives