RTSX72SU-1CQ208B
vs
5962-0151506QYC
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
CERAMIC, QFP-208
|
CERAMIC, QFP-208
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
72000 TYPICAL GATES AVAILABLE
|
|
Clock Frequency-Max |
310 MHz
|
|
Combinatorial Delay of a CLB-Max |
1.2 ns
|
|
JESD-30 Code |
S-CQFP-F208
|
S-CQFP-F208
|
JESD-609 Code |
e0
|
e4
|
Length |
29.21 mm
|
29.21 mm
|
Number of CLBs |
6036
|
|
Number of Equivalent Gates |
108000
|
72000
|
Number of Inputs |
360
|
|
Number of Logic Cells |
6036
|
|
Number of Outputs |
360
|
|
Number of Terminals |
208
|
208
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Organization |
6036 CLBS, 108000 GATES
|
72000 GATES
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
HGQFF
|
QFF
|
Package Equivalence Code |
TPAK208,2.9SQ,20
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, HEAT SINK/SLUG, GUARD RING
|
FLATPACK
|
Peak Reflow Temperature (Cel) |
225
|
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883 Class B
|
MIL-PRF-38535 Class Q
|
Seated Height-Max |
3.3 mm
|
3.9 mm
|
Supply Voltage-Max |
2.75 V
|
2.75 V
|
Supply Voltage-Min |
2.25 V
|
2.25 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
20
|
|
Total Dose |
100k Rad(Si) V
|
|
Width |
29.21 mm
|
29.21 mm
|
Base Number Matches |
1
|
1
|
Terminal Finish |
|
GOLD
|
|
|
|
Compare RTSX72SU-1CQ208B with alternatives
Compare 5962-0151506QYC with alternatives