RVD-35V101MG10UQ-R2 vs B41123B7107M000 feature comparison

RVD-35V101MG10UQ-R2 TAIYO YUDEN

Buy Now Datasheet

B41123B7107M000 TDK Epcos

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer TAIYO YUDEN CO LTD EPCOS AG
Package Description , 3333 , 3333
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 160 mΩ
Height 10 mm
Leakage Current 0.035 mA 0.035 mA
Length 8.4 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED, 15 INCH TR, 15 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Reference Standard AEC-Q200
Ripple Current 600 mA 107 mA
Size Code 3333 3333
Surface Mount YES YES
Tan Delta 0.12 0.14
Terminal Shape FLAT FLAT
Width 8.4 mm
Base Number Matches 1 1
Pbfree Code Yes
Manufacturer Series B41123

Compare RVD-35V101MG10UQ-R2 with alternatives

Compare B41123B7107M000 with alternatives