S100F8P8C50B
vs
937-SP-3088-0B
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
SOUTH SEA TERMINAL CO LTD
|
BEL FUSE INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Additional Feature |
2 PRONG FOR SOLID CONDUCTOR
|
|
Body Breadth |
0.333 inch
|
0.312 inch
|
Body Depth |
0.896 inch
|
0.885 inch
|
Body Length |
0.461 inch
|
0.46 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Cable Types |
WIRE, SOLID, FLAT
|
|
Connector Type |
TELECOM AND DATACOM CONNECTOR
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating |
AU
|
AU
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
COPPER ALLOY
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
|
Contact Style |
TELCOM, MODULAR
|
TELCOM, MODULAR
|
Empty Shell |
NO
|
|
Filter Feature |
NO
|
|
Insulator Material |
POLYCARBONATE
|
POLYCARBONATE
|
Mixed Contacts |
NO
|
|
Mounting Option 1 |
LOCKING
|
|
Mounting Type |
CABLE
|
CABLE
|
Number of Ports |
1
|
1
|
Number of Rows Loaded |
1
|
1
|
Option |
GENERAL PURPOSE
|
|
Plating Thickness |
50u inch
|
50u inch
|
Polarization Key |
POLARIZED HOUSING
|
|
Reference Standard |
UL
|
UL
|
Shell Finish |
NICKEL
|
|
Shell Material |
COPPER ALLOY
|
|
Termination Type |
WIRE
|
WIRE
|
Total Number of Contacts |
8
|
8
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Durability |
|
750 Cycles
|
Insulator Color |
|
CLEAR
|
Mounting Style |
|
STRAIGHT
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
|
|
|
Compare S100F8P8C50B with alternatives
Compare 937-SP-3088-0B with alternatives