S1A
vs
S1A-M3/61T
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
HUTSON INDUSTRIES
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.30.00.80
|
|
Additional Feature |
SENSITIVE GATE
|
FREE WHEELING DIODE
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
5 V/us
|
|
DC Gate Trigger Current-Max |
0.2 mA
|
|
DC Gate Trigger Voltage-Max |
0.8 V
|
|
Holding Current-Max |
5 mA
|
|
JEDEC-95 Code |
TO-92
|
DO-214AC
|
JESD-30 Code |
O-PBCY-W3
|
R-PDSO-C2
|
JESD-609 Code |
e0
|
e3
|
Leakage Current-Max |
0.1 mA
|
|
Non-Repetitive Pk On-state Cur |
20 A
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
2
|
On-state Current-Max |
1200 A
|
|
Operating Temperature-Max |
110 °C
|
150 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
1.2 A
|
|
Repetitive Peak Off-state Leakage Current-Max |
100 µA
|
|
Repetitive Peak Off-state Voltage |
100 V
|
|
Repetitive Peak Reverse Voltage |
100 V
|
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
TIN LEAD
|
Matte Tin (Sn)
|
Terminal Form |
WIRE
|
C BEND
|
Terminal Position |
BOTTOM
|
DUAL
|
Trigger Device Type |
SCR
|
|
Base Number Matches |
49
|
2
|
Package Description |
|
SMA, 2 PIN
|
Factory Lead Time |
|
8 Weeks
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
RECTIFIER DIODE
|
Moisture Sensitivity Level |
|
1
|
Non-rep Pk Forward Current-Max |
|
40 A
|
Number of Phases |
|
1
|
Output Current-Max |
|
1 A
|
Peak Reflow Temperature (Cel) |
|
260
|
Rep Pk Reverse Voltage-Max |
|
50 V
|
Reverse Recovery Time-Max |
|
1.8 µs
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare S1A with alternatives
Compare S1A-M3/61T with alternatives