S29GL064A11FAIR22
vs
M28W640FSB70ZA1T
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
SPANSION INC
|
STMICROELECTRONICS
|
Part Package Code |
BGA
|
BGA
|
Package Description |
13 X 11 MM, FBGA-64
|
10 X 13 MM, 1 MM PITCH, TBGA-64
|
Pin Count |
64
|
64
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Access Time-Max |
110 ns
|
70 ns
|
Additional Feature |
ALSO CONFIGURABLE 8M X 8
|
100,000 PROGRAM/ERASE CYCLES; BOTTOM BOOT BLOCK
|
Alternate Memory Width |
8
|
|
Command User Interface |
YES
|
YES
|
Common Flash Interface |
YES
|
YES
|
Data Polling |
YES
|
NO
|
JESD-30 Code |
R-PBGA-B64
|
R-PBGA-B64
|
JESD-609 Code |
e0
|
e0
|
Length |
13 mm
|
13 mm
|
Memory Density |
67108864 bit
|
67108864 bit
|
Memory IC Type |
FLASH
|
FLASH
|
Memory Width |
16
|
16
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
1
|
Number of Sectors/Size |
128
|
8,127
|
Number of Terminals |
64
|
64
|
Number of Words |
4194304 words
|
4194304 words
|
Number of Words Code |
4000000
|
4000000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
4MX16
|
4MX16
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LBGA
|
TBGA
|
Package Equivalence Code |
BGA64,8X8,40
|
BGA64,8X8,40
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, LOW PROFILE
|
GRID ARRAY, THIN PROFILE
|
Page Size |
4/8 words
|
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
260
|
|
Programming Voltage |
3 V
|
3 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Ready/Busy |
YES
|
|
Seated Height-Max |
1.4 mm
|
1.2 mm
|
Sector Size |
64K
|
4K,32K
|
Standby Current-Max |
0.000005 A
|
0.00005 A
|
Supply Current-Max |
0.06 mA
|
0.02 mA
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
3 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Toggle Bit |
YES
|
NO
|
Type |
NOR TYPE
|
NOR TYPE
|
Width |
11 mm
|
10 mm
|
Base Number Matches |
1
|
1
|
Boot Block |
|
BOTTOM
|
|
|
|
Compare S29GL064A11FAIR22 with alternatives
Compare M28W640FSB70ZA1T with alternatives