SBA140CS-AU_R1_000A1 vs PMEG4010EH-Q feature comparison

SBA140CS-AU_R1_000A1 PanJit Semiconductor

Buy Now Datasheet

PMEG4010EH-Q Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANJIT INTERNATIONAL INC NEXPERIA
Package Description SOD-323, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer PANJIT
Application FAST RECOVERY
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.51 V
JESD-30 Code R-PDSO-F2
Non-rep Pk Forward Current-Max 8 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 40 V
Reverse Current-Max 100 µA
Reverse Test Voltage 40 V
Surface Mount YES
Technology SCHOTTKY
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 1 1
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish TIN

Compare SBA140CS-AU_R1_000A1 with alternatives

Compare PMEG4010EH-Q with alternatives