SBC817-25LT1G vs BC337-25,412 feature comparison

SBC817-25LT1G Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet

BC337-25,412 Nexperia

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer GOOD-ARK ELECTRONICS CO LTD NEXPERIA
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Base Capacitance-Max 1 pF
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 160 160
JESD-30 Code R-PDSO-G3 O-PBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.3 W
Surface Mount YES NO
Terminal Form GULL WING WIRE
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
VCEsat-Max 0.7 V
Base Number Matches 2 1
Package Description CYLINDRICAL, O-PBCY-W3
JEDEC-95 Code TO-92

Compare SBC817-25LT1G with alternatives

Compare BC337-25,412 with alternatives