SBK160808T-221Y-S
vs
SHB-1T2012-601JB
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CHILISIN ELECTRONICS CORP
|
SUMIDA CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
DC Resistance-Max |
0.3 Ω
|
0.25 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
0.8 mm
|
0.8 mm
|
Length |
1.6 mm
|
2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Output Impedance |
220 OHM Ω
|
600 OHM Ω
|
Packing Method |
TR
|
BULK
|
Rated Current |
0.2 A
|
0.2 A
|
Width |
0.8 mm
|
1.25 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT PACKAGE-2
|
|
|
|
Compare SBK160808T-221Y-S with alternatives
Compare SHB-1T2012-601JB with alternatives