SBYV27-200-E3/73
vs
SBYV27-200-E3/73
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY SEMICONDUCTORS
|
VISHAY INTERTECHNOLOGY INC
|
Part Package Code |
DO-15
|
|
Package Description |
O-PALF-W2
|
ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN
|
Pin Count |
2
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.80
|
|
Samacsys Manufacturer |
Vishay
|
Vishay
|
Additional Feature |
FREE WHEELING DIODE, LOW LEAKAGE CURRENT
|
FREE WHEELING DIODE, LOW LEAKAGE CURRENT
|
Application |
EFFICIENCY
|
EFFICIENCY
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.88 V
|
0.88 V
|
JEDEC-95 Code |
DO-204AC
|
DO-204AC
|
JESD-30 Code |
O-PALF-W2
|
O-PALF-W2
|
JESD-609 Code |
e3
|
e3
|
Non-rep Pk Forward Current-Max |
50 A
|
50 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Current-Max |
2 A
|
2 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
200 V
|
200 V
|
Reverse Recovery Time-Max |
0.015 µs
|
0.015 µs
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
8 Weeks
|
|
|
|
Compare SBYV27-200-E3/73 with alternatives
Compare SBYV27-200-E3/73 with alternatives