SC28C94A1A,518
vs
SC26C94A1A-T
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
PHILIPS SEMICONDUCTORS
|
Part Package Code |
LCC
|
|
Package Description |
PLASTIC, MS-018, SOT-238-2, LCC-52
|
QCCJ, LDCC52,.8SQ
|
Pin Count |
52
|
|
Manufacturer Package Code |
SOT238-2
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Samacsys Manufacturer |
NXP
|
|
Address Bus Width |
6
|
|
Boundary Scan |
NO
|
|
Clock Frequency-Max |
8 MHz
|
|
Communication Protocol |
ASYNC, BIT
|
|
Data Transfer Rate-Max |
0.125 MBps
|
|
External Data Bus Width |
8
|
|
JESD-30 Code |
S-PQCC-J52
|
S-PQCC-J52
|
JESD-609 Code |
e3
|
e0
|
Length |
19.125 mm
|
|
Low Power Mode |
YES
|
|
Moisture Sensitivity Level |
3
|
|
Number of Serial I/Os |
4
|
|
Number of Terminals |
52
|
52
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
245
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
19.125 mm
|
|
uPs/uCs/Peripheral ICs Type |
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
Base Number Matches |
1
|
2
|
Package Equivalence Code |
|
LDCC52,.8SQ
|
|
|
|
Compare SC28C94A1A,518 with alternatives
-
SC28C94A1A,518 vs SC68C94A1A-T
-
SC28C94A1A,518 vs 935279901518
-
SC28C94A1A,518 vs SC68C94C1A-T
-
SC28C94A1A,518 vs 935262534112
-
SC28C94A1A,518 vs SC26C94C1A-T
-
SC28C94A1A,518 vs SC68C94C1A
-
SC28C94A1A,518 vs 935262534118
-
SC28C94A1A,518 vs SC16C554IB80,557
-
SC28C94A1A,518 vs 26C94/VXA