SF-2410FP350T-2
vs
049103.5MRT1HF
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
LITTELFUSE INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Factory Lead Time |
18 Weeks
|
|
Samacsys Manufacturer |
Bourns
|
|
Blow Characteristic |
FAST
|
VERY FAST
|
Body Breadth |
2.6 mm
|
|
Body Height |
2.6 mm
|
7.11 mm
|
Body Length or Diameter |
6.1 mm
|
2.8 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
2410
|
PICO
|
JESD-609 Code |
e4
|
|
Joule Integral-Nom |
2 J
|
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
TR, 7 INCH
|
TR
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
3.5 A
|
3.5 A
|
Rated Voltage(AC) |
125 V
|
125 V
|
Rated Voltage(DC) |
125 V
|
125 V
|
Reference Standard |
CUL; UL
|
CSA; PSE; UL
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
GOLD
|
PURE TIN
|
Terminal Shape |
WRAPAROUND
|
PIN WIRE
|
Trip Time or Delay |
5 s
|
0.3 s
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
PRE-ARCING TIME: OPEN WITHIN 0.3 SEC AT 300% RATED CURRENT
|
|
|
|
Compare SF-2410FP350T-2 with alternatives
Compare 049103.5MRT1HF with alternatives