SF-2410HI200T-2
vs
7010.7030.13
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
SCHURTER AG
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Factory Lead Time |
18 Weeks
|
6 Weeks
|
Samacsys Manufacturer |
Bourns
|
SCHURTER
|
Body Breadth |
2.6 mm
|
|
Body Height |
2.6 mm
|
8 mm
|
Body Length or Diameter |
6.1 mm
|
2.36 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
2410
|
2.3x8mm
|
JESD-609 Code |
e4
|
e3
|
Joule Integral-Nom |
7 J
|
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
TR, 7 INCH
|
BAG
|
Pre-arcing Time-Min |
20 ms
|
4 ms
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
2 A
|
0.25 A
|
Rated Voltage(AC) |
125 V
|
125 V
|
Rated Voltage(DC) |
125 V
|
|
Reference Standard |
UL
|
CE; CSA; CUL; GAMT1; IEC; UKCA; UL
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
GOLD
|
TIN
|
Terminal Shape |
WRAPAROUND
|
PIN WIRE
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Blow Characteristic |
|
VERY FAST
|
|
|
|
Compare SF-2410HI200T-2 with alternatives
Compare 7010.7030.13 with alternatives