SFH551/1V-1
vs
SFH551/1V-1
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
SIEMENS A G
|
Reach Compliance Code |
unknown
|
unknown
|
Body Breadth |
9.2 mm
|
9.2 mm
|
Body Height |
9 mm
|
9 mm
|
Body Length or Diameter |
24.2 mm
|
24.2 mm
|
Built-in Feature |
AMPLIFIER
|
AMPLIFIER
|
Fiber Optic Device Type |
PHOTODIODE DETECTOR
|
PHOTODIODE DETECTOR
|
Fiber Type |
POF
|
POF
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Operating Wavelength-Nom |
660 nm
|
660 nm
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
1
|
1
|
|
|
|