SFSDT-11-28-H-06.00-S vs SSM-111-S-DH-TR feature comparison

SFSDT-11-28-H-06.00-S Samtec Inc

Buy Now Datasheet

SSM-111-S-DH-TR Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8544.42
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) GOLD (30)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP SURFACE MOUNT
Total Number of Contacts 22 22
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
Samacsys Manufacturer SAMTEC
Additional Feature E.L.P., TIGER CLAW
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Style RIGHT ANGLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Rated Current (Signal) 5.2 A
Terminal Pitch 2.54 mm

Compare SFSDT-11-28-H-06.00-S with alternatives

Compare SSM-111-S-DH-TR with alternatives